help desk software
DATA SHEET

K10P-11D11-110

TE Connectivity / P&B Brand

Power Relay 110VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-11D11-110
RoHS:
Yes
HTS:
8536410050
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
11 KOhm
Power Relay 110VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket
Search Keywords:
K10P11D11110
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.91
$29.910
10
$10.11
$101.100
25
$9.27
$231.750
50
$8.48
$424.000
100
$7.02
$702.000
250 +
$6.99
$1,747.500
Possible Replacement
K10P-11D15-110
K10P-11D15-110
VIEW PRODUCT
Tools/3D Models