K10P-11D51-12
TE Connectivity / P&B BrandPower Relay 12VDC 10A DPDT (( 27.2mm 20.8mm 36.9mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-11D51-12
RoHS:
Yes
HTS:
8536410050
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
160 Ohm
Power Relay 12VDC 10A DPDT (( 27.2mm 20.8mm 36.9mm)) Through Hole
Search Keywords:
K10P11D5112
IN STOCK:
0
Factory Lead-Time
9 Weeks