K10P-11D55-12
TE Connectivity / P&B BrandPower Relay 12VDC 15A DPDT(28.2x21.8x35.6)mm THT Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-11D55-12
Alias/AKA:
6-1393144-6
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
160 Ohm
TE Connectivity's P&B Brand power relay K10P-11D55-12 is a reliable and high-performance component specifically designed for medical applications. With a voltage rating of 12VDC and a current rating of 15A, this double-pole, double-throw (DPDT) relay ensures efficient power delivery in medical equipment.Measuring at just 28.2x21.8x35.6mm, this relay is compact in size, making it perfect for space-constrained medical applications. It is designed for through-hole technology (THT) mounting, ensuring ease of installation and reliability in medical devices.TE Connectivity's P&B Brand K10P-11D55-12 power relay is known for its durability, ensuring long-lasting performance even in demanding medical environments. It remains a trusted choice for various medical applications requiring a dependable power switching solution.
Product Highlights:
- K10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
K10P11D5512
IN STOCK:
1,200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$13.49
$67.450
25
$12.20
$305.000
50
$11.89
$594.500
100
$11.18
$1,118.000
250
$10.96
$2,740.000
500
$10.44
$5,220.000
1,000
+
$10.28
$10,280.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides