help desk software
DATA SHEET

K10P-11D55-48

TE Connectivity / P&B Brand

Power Relay 48VDC 15A DPDT(28.2x21.8x35.6)mm THT Medical .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-11D55-48
Alias/AKA:
6-1393144-9
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
2.6 KOhm
The TE Connectivity K10P-11D55-48 is a high-quality power relay designed for use in medical applications. With a voltage rating of 48VDC and a current rating of 15A, this relay is capable of handling significant power demands. It features a double pole double throw (DPDT) configuration, allowing for versatile switching capabilities. Its compact size of 28.2x21.8x35.6mm ensures an easy fit into space-constrained medical equipment. This through-hole (THT) relay is built to meet the stringent requirements of the medical industry, ensuring reliable and safe operation. Trust TE Connectivity's trusted P&B Brand for superior performance and durability.
Product Highlights:
  • K10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
K10P11D5548
IN STOCK: 0
MOQ for out of Stock Qty:
88
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
88
$92.60
$8,148.800
175
$49.15
$8,601.250
263
$33.74
$8,873.620
350 +
$33.06
$11,571.000
Tools/3D Models