Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-11DT5-24
Alias/AKA:
5-1393144-1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
650 Ohm
The TE Connectivity / P&B Brand part K10P-11DT5-24 is a power relay specifically designed for power switching applications. With a DPDT (double pole double throw) configuration, this relay offers versatile control capabilities. It allows for two independent circuits to be controlled simultaneously, making it perfect for applications that require the ability to switch power between two sources or devices. With a compact size and reliable performance, this power relay is an excellent choice for various industrial and commercial uses that require reliable and efficient power switching.
Product Highlights:
- K10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
K10P11DT524
Possible Replacement options available. See Alternatives
IN STOCK:
590
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$31.77
$31.770
5
$31.46
$157.300
10
$31.14
$311.400
25
$30.23
$755.750
50
$28.58
$1,429.000
100
$27.54
$2,754.000
250
+
$27.45
$6,862.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
D2425
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC...
GMC-3.15A
Fuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA...
AM1R-D3-AC07D-A-10-2
Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC/80VDC
BK/HKP-E-R
BUSS FUSEHOLDER S.D
GE255-L
NAMS/Military Standard Grommet Edging Strip, .255" Thickness, Nylon 6.6, Natural - 50 ft/R...