Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-11DT5-36
Alias/AKA:
6-1393843-7
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
36 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
N/A
Power Relay 36VDC 15A DPDT(43.69x21.69)mm Bracket Medical
Search Keywords:
K10P11DT536
IN STOCK:
90
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$42.15
$42.150
5
$39.15
$195.750
10
$38.73
$387.300
25
$37.11
$927.750
50
$35.05
$1,752.500
75
$34.69
$2,601.750
100
+
$31.96
$3,196.000