K10P-7A65-24
TE Connectivity / P&B BrandK10 Series Relay-Polycarbonate (smoke color) Cover-50/60 Hz AC input-Printed circuit terminals /.160" length-15 amp Silver Cadmium oxide Contact-24 VDC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-7A65-24
Alias/AKA:
1393145-7
RoHS:
Yes
HTS:
8536200020
Supplier Standard Pack
50
Package Type:
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
N/A
Life Cycle:
Discontinued
The TE Connectivity / P&B Brand K10P-7A65-24 is a PCB K10 Series relay that supports 50/60 Hz AC input. It has a current rating of 15 A and a COil Voltage rating of 24 VDC.
Search Keywords:
K10P7A6524
This product is discontinued, but still in stock
IN STOCK:
30
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$26.75
$26.750
5
+
$23.53
$117.650