K10P-7AT5-120
TE Connectivity / P&B BrandPower Relay 120VAC 15A DPST-NO(27.6x21.7x42.7)mm Panel Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-7AT5-120
Alias/AKA:
1393145-4
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
3.9 KOhm
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 120VAC 15A DPST-NO(27.6x21.7x42.7)mm Panel Medical
Search Keywords:
K10P7AT5120
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
57
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
1
$245.41
$245.410
5
$241.73
$1,208.650
10
$238.10
$2,381.000
25
$234.53
$5,863.250
50
$123.78
$6,189.000
75
$85.13
$6,384.750
100
+
$83.43
$8,343.000