help desk software
DATA SHEET

KAP-11DY-12

TE Connectivity / P&B Brand

Power Relay 12VDC 5A DPDT(37.29x48.8x34.93)mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KAP-11DY-12
Alias/AKA:
9-1393099-9
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 85 °C
Coil Resistance:
120 Ohm
Life Cycle:
Discontinued
Power Relay 12VDC 5A DPDT(37.29x48.8x34.93)mm
Search Keywords:
KAP11DY12
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$253.40
$253.400
25
$222.15
$5,553.750
100
$218.81
$21,881.000
125
$215.53
$26,941.250
250
$212.30
$53,075.000
375
$209.11
$78,416.250
500 +
$205.98
$102,990.000
Tools/3D Models