KAP-14AG-120
TE Connectivity / P&B BrandPower Relays 120VAC 2.25KOhm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KAP-14AG-120
Alias/AKA:
1393100-2
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
2.25 KOhm
Life Cycle:
Discontinued
Power Relays 120VAC 2.25KOhm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Search Keywords:
KAP14AG120
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$296.49
$296.490
38
$281.66
$10,703.080
75
$145.78
$10,933.500
113
$98.80
$11,164.400
150
+
$96.82
$14,523.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206151-1
23-37 RECEPT STD SEX
164TZ
Pilot Light Indicators or Lens Sets, 16mm
FHDM12P5001
Diffuse Sensor
DPA53CM48
Phase Monitoring Relay - Sequence Failure - DPA53 Series - SPDT - 5 A - DIN Rail - Screw ...
275-F-1-0-2C-120A
Electromechanical Relay 120VAC 1.5KOhm 25A DPDT (38.1x34.8x73.66)mm Flange Power Relay