KHAU-11D12-12
TE Connectivity / P-B BrandPower Relay 12VDC 5A DPDT(28.2x21.8x32.5)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P-B Brand
Part No:
KHAU-11D12-12
Alias/AKA:
1-1393122-6
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
160 Ohm
The KHAU-11D12-12 is a general-purpose Panel Plug-in Relay with DC coil. This KHA-series relay has 2-form-C (DPDT) AgCdO contacts. Socket mount with solder terminals. Contacts rated with same polarity (UL & CSA). Class B coil insulation.
Product Highlights:
- Relay Type = General Purpose, Multicontact, Miniature
- Relay Style = General
- KHA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
Search Keywords:
KHAU11D1212
Possible Replacement options available. See Alternatives
IN STOCK:
4,326
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$13.541
$13.541
5
$12.310
$61.550
25
$10.850
$271.250
50
$10.220
$511.000
100
$10.000
$1,000.000
250
$9.370
$2,342.500
500
$9.320
$4,660.000
1,000
+
$9.270
$9,270.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![1-480698-0](https://www.masterelectronics.com/images/parts/largeimages/10183217.jpg)
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
![205843-2](https://www.masterelectronics.com/images/parts/largeimages/10316073.jpg)
205843-2
Circular Connector - CPC Series 2 - Cable Mount Receptacle - 63 Contacts - Thermoplastic B...
![BZ-3YWT82](https://www.masterelectronics.com/images/parts/largeimages/11929529.jpg)
BZ-3YWT82
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Sp...
![9-1415039-1](https://www.masterelectronics.com/images/parts/largeimages/10517494.jpg)
9-1415039-1
Power Relay 115VAC 10A 3PDT(28x22.5x29)mm THT
![GLDB36C-6](https://www.masterelectronics.com/images/parts/largeimages/11933297.jpg)
GLDB36C-6
Switch Limit N.C. DPST Top Roller Plunger Conduit 0.1A 50VAC 50VDC 13N Linear Screw Mount