KHAU-17A16-120
TE Connectivity / P&B BrandSignal Relay 120VAC 1A 4PDT(28.2x21.8x32.5)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHAU-17A16-120
Alias/AKA:
3-1393122-7
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Socket
Operating Temperature:
-45 to 70 °C
Dimension:
33 x x 22 x 28 mm
Termination Style:
Solder
Coil Current:
11 mA
Contact Form:
4 Form C
End of Life:
Final orders must be placed by 11/29/2024
The TE Connectivity / P&B Brand part KHAU-17A16-120 is a compact and versatile signal relay designed for various industrial applications. This relay operates at a voltage of 120VAC and has a contact rating of 1A. Its 4PDT configuration allows for versatile switching capabilities, making it suitable for a wide range of control and automation systems.With a compact footprint of 28.2x21.8x32.5mm, this relay is easily mountable on a compatible socket. The socket ensures secure and stable connection, facilitating easy installation and maintenance. Its reliable performance and durable construction make it suitable for demanding environments.The TE Connectivity / P&B Brand part KHAU-17A16-120 is an ideal choice for applications requiring a reliable and versatile signal relay, such as industrial control systems, data communication equipment, and process automation.
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 1 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KHAU17A16120
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
302
Ships today, if you order in
MOQ for out of Stock Qty:
88
Factory Lead-Time
49 Weeks
Quantity
Unit Price
Ext. Price
1
$108.76
$108.760
25
$107.06
$2,676.500
50
$105.99
$5,299.500
88
$104.93
$9,233.840
175
$103.88
$18,179.000
263
$102.84
$27,046.920
350
+
$101.82
$35,637.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640440-4
04P MTA100 CONN ASSY 22AWG RED
1-640456-6
16P MTA100 HDR ASSY F/L SQ STR
3-643813-2
02P MTA100 CONN ASSY POL RIB
66360-4
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold...
J602
Jumper (Busbar) - Jumper - Single and Double row flat mount thermoset terminal blocks - 2 ...