KHAU-17A18-120
TE Connectivity / P&B BrandPower Relay 120VAC 2.5A 4PDT(28.2x21.8x32.5)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHAU-17A18-120
Alias/AKA:
3-1393122-9
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
3.9 KOhm
Power Relay 120VAC 2.5A 4PDT(28.2x21.8x32.5)mm Socket
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KHAU17A18120
IN STOCK:
1,318
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$21.76
$21.760
10
$16.20
$162.000
25
$15.86
$396.500
50
$14.02
$701.000
100
$13.60
$1,360.000
250
$12.90
$3,225.000
500
+
$11.34
$5,670.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
IPR3FAD1
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wi...
PKD70B101/4
Switch Access Rotary Switch Round Knob
RU2S-C-D24
Power relay Over 2A
BZ-2AQ1842-PC2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Bre...
D18-250-C
The vibration resistant female disconnect in metallic brass helps overcome the failures ca...