KHAU-17D11-24
TE Connectivity / P&B BrandPower Relay 24VDC 2.5A 4PDT(28.2x21.8x32.5)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHAU-17D11-24
Alias/AKA:
4-1393122-4
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
690 Ohm
The TE Connectivity / P&B Brand part KHAU-17D11-24 is a power relay designed to provide efficient and reliable switching for various applications. With a voltage input of 24VDC and a current rating of 2.5A, this 4PDT (Four Pole, Double Throw) relay ensures seamless power transfer and control. Its compact size, measuring 28.2x21.8x32.5mm, makes it ideal for space-constrained installations. Additionally, this relay comes with a convenient socket for easy integration and installation. Trust TE Connectivity / P&B Brand's KHAU-17D11-24 power relay to deliver outstanding performance and durability in your electrical systems.
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KHAU17D1124
IN STOCK:
343
Ships today, if you order in
On Order:
250
can ship 2/3/25
500
can ship 2/10/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$23.91
$23.910
10
$16.35
$163.500
25
$14.97
$374.250
50
$14.60
$730.000
100
$14.31
$1,431.000
250
$14.01
$3,502.500
500
+
$13.80
$6,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2-520183-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 6.35mm x ...
3081-GR005
Green - 30.48m (100ft)/Spool
201369-4
75 POS. PIN HOOD
2-520263-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 6.35mm x ...
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.