KHAU-17D11-6
TE Connectivity / P&B BrandPower Relay 6VDC 2.5A 4PDT(28.2x21.8x32)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHAU-17D11-6
Alias/AKA:
4-1393122-7
RoHS:
Yes
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
40 Ohm
Power Relay 6VDC 2.5A 4PDT(28.2x21.8x32)mm Socket
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KHAU17D116
IN STOCK:
465
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$20.24
$20.240
10
$18.06
$180.600
25
$17.52
$438.000
50
$17.01
$850.500
100
$16.08
$1,608.000
250
$15.65
$3,912.500
500
+
$13.66
$6,830.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides