Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHAU-17D11M-24
Alias/AKA:
5-1393122-2
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
690 Ohm
End of Life:
Final orders must be placed by 11/29/2024
Panel Plug-in Power Relay
Product Highlights:
- Relay Type = General Purpose, Multicontact, Miniature
- Relay Style = General
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 A
Search Keywords:
KHAU17D11M24
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
29
Ships today, if you order in
MOQ for out of Stock Qty:
88
Factory Lead-Time
133 Weeks
Quantity
Unit Price
Ext. Price
1
$88.73
$88.730
25
$68.64
$1,716.000
50
$67.94
$3,397.000
88
$67.27
$5,919.760
175
$66.60
$11,655.000
263
$65.92
$17,336.960
350
+
$65.27
$22,844.500
Product Guides