KHAU-17D12-12
TE Connectivity / P&B BrandPower Relay 12VDC 5A 4PDT(21.82x28.17x32.54)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHAU-17D12-12
Alias/AKA:
5-1393122-5
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
160 Ohm
The TE Connectivity / P&B Brand part KHAU-17D12-12 is a reliable and high-performance power relay. With a voltage rating of 12VDC and a current rating of 5A, this relay is suitable for a wide range of applications. It features a 4PDT (4 poles, double throw) configuration, allowing for versatile switching options. Its compact dimensions of 21.82x28.17x32.54mm make it easy to integrate into various electronic systems. This relay also comes with a socket for easy installation. Trust in the TE Connectivity / P&B Brand KHAU-17D12-12 to deliver efficient and reliable control in your power circuits.
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KHAU17D1212
IN STOCK:
392
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$13.31
$66.550
25
$8.52
$213.000
50
$8.40
$420.000
100
$8.27
$827.000
250
$8.15
$2,037.500
500
$8.02
$4,010.000
1,000
+
$7.90
$7,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
IUG6-1REC4-62-10.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 10A
576802B04000G
Heat Sink Passive TO-220/TO-262 Vertical Thru-Hole Aluminum 27.3°C/W Black Anodized
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
640506-1
36P MR HDR ASSY V0
3299W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...