KHAU-17D12-24
TE Connectivity / P&B BrandPower Relay 24VDC 5A 4PDT(28.2x21.8x32)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHAU-17D12-24
Alias/AKA:
5-1393122-7
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
690 Ohm
The TE Connectivity / P&B Brand part KHAU-17D12-24 is a high-quality power relay designed for various applications. It operates at 24VDC and has a maximum current rating of 5A. This relay features a 4PDT (four pole double throw) configuration, providing versatile switching options. With compact dimensions of 28.2x21.8x32mm, it can be easily installed into a socket. Whether used in industrial machinery, control systems, or other electrical devices, this power relay guarantees reliable performance and long-lasting durability.
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KHAU17D1224
IN STOCK:
1,137
Can Ship immediately
On Order:
500
can ship 2/10/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$20.23
$20.230
10
$15.62
$156.200
25
$14.65
$366.250
50
$13.70
$685.000
100
$13.01
$1,301.000
250
$12.76
$3,190.000
500
+
$12.51
$6,255.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
AP7-1-51-203
Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Screw Terminals - DC - shor...
BRP4535S-24-C
Panel Mount Piezo Buzzer - 24 VDC
23AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
914CE19-12
Snap Action Switch - SPDT - 5A(AC)/3A(DC) 240VAC/28VDC - Adjustable Plunger Actuator - 120...