KHAU-17D12B-24
TE Connectivity / P&B BrandPower Relay 24VDC 5A 4PDT(28.2x21.8x32)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHAU-17D12B-24
Alias/AKA:
6-1393122-1
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
690 Ohm
Power Relay 24VDC 5A 4PDT(28.2x21.8x32)mm Socket
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KHAU17D12B24
IN STOCK:
55
Ships today, if you order in
MOQ for out of Stock Qty:
88
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$75.09
$75.090
25
$72.89
$1,822.250
50
$72.17
$3,608.500
88
$71.44
$6,286.720
175
$70.73
$12,377.750
263
$70.02
$18,415.260
350
+
$69.32
$24,262.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DE1A1B-24V
Power Relay 24VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
2-87499-1
12 MODIV HSG SR MRKD .100CL
PFB0624SHE
DC Fan Axial Ball Bearing 24V 7V to 13.2V 43.57CFM 50.5dB (60 X 60 X 38mm)
SF2D-DC24V
Polarized monostable safety relay with forcibly guided double contacts
G6B-1114P-US-DC24
General Purpose power Relay SPST-NO (1 Form A) 24VDC Coil Through Hole