KHU-17D11-12
TE Connectivity / P&B BrandPower Relay 12VDC 2.5A 4PDT(28.2x21.8x38.1)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHU-17D11-12
Alias/AKA:
4-1393123-0
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
160 Ohm
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 12VDC 2.5A 4PDT(28.2x21.8x38.1)mm Socket
Product Highlights:
- KHU Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KHU17D1112
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
86
Ships today, if you order in
MOQ for out of Stock Qty:
88
Factory Lead-Time
46 Weeks
Quantity
Unit Price
Ext. Price
1
$51.60
$51.600
25
$50.09
$1,252.250
50
$49.59
$2,479.500
88
$49.10
$4,320.800
175
$48.61
$8,506.750
263
$48.12
$12,655.560
350
+
$47.64
$16,674.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
07.311.1155.0
Connector Accessories Partition Plate Straight Gray
2663
DP 625 Heyco® Dome Plugs
KRPA-11AY-120
Power Relay 120VAC 10A DPDT(35.7x35.7x50.8)mm Socket