help desk software
DATA SHEET

KHU-17D16-24

TE Connectivity / P&B Brand

Power Relay Over 2A .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHU-17D16-24
Alias/AKA:
5-1393123-2
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Socket
Operating Temperature:
-45 to 70 °C
Termination Style:
Solder
Coil Current:
34.78 mA
Contact Form:
4 Form C
End of Life:
Final orders must be placed by 11/29/2024
Power Relay Over 2A
Product Highlights:
  • KHU Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 1 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
KHU17D1624
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 619
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
46 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.83
$62.830
25
$57.74
$1,443.500
50
$56.88
$2,844.000
88
$56.02
$4,929.760
175
$55.18
$9,656.500
263
$54.36
$14,296.680
350 +
$53.54
$18,739.000
RECOMMENDED REPLACEMENT
5-1393123-2
5-1393123-2
VIEW PRODUCT
Tools/3D Models