help desk software
DATA SHEET

KHU-17D16L-12

TE Connectivity / P&B Brand

Panel Plug-in Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHU-17D16L-12
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Socket
Operating Temperature:
-45 to 70 °C
Termination Style:
Solder
Coil Current:
75 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued & Replaced
Panel Plug-in Power Relay
Search Keywords:
KHU17D16L12
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
KHAU-17D16L-12
KHAU-17D16L-12
VIEW PRODUCT
Tools/3D Models