KRP-11DG-12
TE Connectivity / P&B BrandPower Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRP-11DG-12
Alias/AKA:
8-1393101-6
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Life Cycle:
Discontinued
Power Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KRP11DG12
This product is discontinued, but still in stock
IN STOCK:
106
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$64.67
$64.670
5
$64.02
$320.100
10
$63.38
$633.800
15
$62.75
$941.250
25
$62.12
$1,553.000
150
$61.50
$9,225.000
1,000
+
$60.89
$60,890.000
Product Guides