KRP-11DN-24
TE Connectivity / P&B BrandPower Relay 24VDC 10A DPDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRP-11DN-24
Alias/AKA:
9-1393101-3
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Life Cycle:
Discontinued
Power Relay 24VDC 10A DPDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KRP11DN24
This product is discontinued, but still in stock
IN STOCK:
136
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$76.04
$76.040
25
$69.65
$1,741.250
50
$66.61
$3,330.500
100
$63.29
$6,329.000
300
$60.71
$18,213.000
1,000
+
$60.11
$60,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
5192C-SL005
Multi-Conductor Cable 2 Conductors 22AWG 4.6mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m ...
1-1718324-1
1.5/2.8MM TAB HSG.,62POS.,ASSY
3590S-2-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
407A500F3X