KRP-14AG-120
TE Connectivity / P&B BrandPower Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRP-14AG-120
Alias/AKA:
9-1393101-6
RoHS:
Yes
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
Life Cycle:
Discontinued
Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KRP14AG120
This product is discontinued, but still in stock
IN STOCK:
9
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$64.24
$64.240
25
$62.99
$1,574.750
75
$62.04
$4,653.000
150
$61.11
$9,166.500
225
$60.19
$13,542.750
300
+
$59.28
$17,784.000
Product Guides