KRP-14AG-6
TE Connectivity / P&B BrandElectromechanical Relay 6VAC 6Ohm 10A 3PDT(35.71x35.71)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRP-14AG-6
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
6 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
6 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 6VAC 6Ohm 10A 3PDT(35.71x35.71)mm Socket General Purpose Relay
Search Keywords:
KRP14AG6
This product is discontinued, but still in stock
IN STOCK:
22
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$103.65
$103.650
3
+
$87.49
$262.470
Product Guides