KRPA-11AY-120
TE Connectivity / P&B BrandPower Relay 120VAC 10A DPDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-11AY-120
Alias/AKA:
3-1393104-6
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
TE Connectivity / P&B Brand KRPA-11AY-120 is a versatile power relay designed for various high-demand applications. With a compact size of 35.7x35.7x50.8mm, this DPDT relay offers durable and reliable performance. It operates at 120VAC and can handle a current rating of up to 10A. The included socket ensures easy installation and secure connection. Whether for industrial or residential use, the TE Connectivity / P&B Brand KRPA-11AY-120 power relay is an ideal solution to meet your control and switching needs.
Product Highlights:
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KRPA11AY120
IN STOCK:
825
Ships today, if you order in
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$26.09
$26.090
10
$23.28
$232.800
25
$22.58
$564.500
50
$21.61
$1,080.500
100
$20.73
$2,073.000
250
$20.17
$5,042.500
500
+
$17.61
$8,805.000
Product Guides
Accessories
27E891
Relay Socket - Octal Base - 8-pin - Screw Terminals - Panel or DIN Rail Mount
27E892
Relay Socket - Octal Base - 11-pin - Screw Terminals - Panel or DIN Rail Mount
27E122
Relay Socket - Octal Base - 8P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
27E123
Relay Socket - Octal Base - 11P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
SPWS-2472
AC/DC Power Supply Single-OUT 24V 7.2A 175W
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
3055-WU005
White/Blue - 30.48m (100ft)/Spool
1-456134-9
CRIMPER, INSULATION "F"(.130")