KRPA-11AY-24
TE Connectivity / P&B BrandPower Relay 24VAC 10A DPDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-11AY-24
Alias/AKA:
3-1393104-7
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
85 Ohm
Power Relay 24VAC 10A DPDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
KRPA11AY24
IN STOCK:
1,031
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$23.34
$23.340
10
$20.98
$209.800
25
$20.39
$509.750
50
$19.84
$992.000
100
$18.83
$1,883.000
250
$18.37
$4,592.500
500
+
$16.05
$8,025.000
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
CUSTOMERS
ALSO BOUGHT
3682S-1-502L
Res POT 5K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
AR30V2R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 45N Screw Panel Mount
HBL516C1W
PS, IEC, C, 4P5W, 16A, BARGEVAPORCONT
HE9Z-GH1
Switch Access Mounting Plate Enabling Grip Switch
UF250BMB12-H1C2A
AC Axial Fan - 280x280x80mm - 1130CFM - 115Vac - 2700RPM - w/Frame