KRPA-11AY-240
TE Connectivity / P&B BrandPower Relay 240VAC 10A DPDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-11AY-240
Alias/AKA:
3-1393104-8
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
9.11 KOhm
Power Relay 240VAC 10A DPDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords:
KRPA11AY240
IN STOCK:
223
Ships today, if you order in
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$28.13
$28.130
10
$25.54
$255.400
25
$24.08
$602.000
50
$23.44
$1,172.000
100
$23.20
$2,320.000
250
$22.97
$5,742.500
500
+
$22.74
$11,370.000
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
CUSTOMERS
ALSO BOUGHT
4-641209-2
12P MTA156 HDR ASSY FL ST LF
776286-2
8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2
10-8109
Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Tube 1 o...
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
AR30B2R-10B
Switch Push Button N.O. SPST Round Button Momentary Contact Screw Panel Mount