KRPA-11DG-125
TE Connectivity / P&B BrandGeneral Purpose Relay - DPDT (2 Form C) - 125VDC Coil - 10A Contact - 240VAC Switching - Non Latching Coil - Plug In, 8 Pin (Octal) - Socketable.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-11DG-125
Alias/AKA:
4-1393104-4
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
N/A
The KRPA-11DG-125 is general purpose relay with operating temperature range from -45°C to 70°C.
Search Keywords:
KRPA11DG125
IN STOCK:
0
On Order:
1,500
can ship 1/22/25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$58.22
$58.220
5
$55.24
$276.200
10
$50.29
$502.900
25
$46.36
$1,159.000
50
$42.64
$2,132.000
100
$41.99
$4,199.000
250
+
$41.36
$10,340.000
Product Guides
Accessories
27E891
Relay Socket - Octal Base - 8-pin - Screw Terminals - Panel or DIN Rail Mount
27E892
Relay Socket - Octal Base - 11-pin - Screw Terminals - Panel or DIN Rail Mount
27E122
Relay Socket - Octal Base - 8P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
27E123
Relay Socket - Octal Base - 11P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
CUSTOMERS
ALSO BOUGHT
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
CR0002
Conn Relay Socket SKT 6 POS Screw ST
203-1-1-62-202-1-1
Circuit Breaker Supplementary Protector - 1Pole - 2.5A - 250VAC.
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT