Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-11DGP-24
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Life Cycle:
Discontinued
Power Relay 24VDC 472Ohm 10A DPDT
Search Keywords:
KRPA11DGP24
This product has been discontinued by the supplier
Product Guides
Accessories
27E891
Relay Socket - Octal Base - 8-pin - Screw Terminals - Panel or DIN Rail Mount
27E892
Relay Socket - Octal Base - 11-pin - Screw Terminals - Panel or DIN Rail Mount
27E122
Relay Socket - Octal Base - 8P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
27E123
Relay Socket - Octal Base - 11P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount