KRPA-11DN-110
TE Connectivity / P&B BrandPower Relay 110VDC 10A DPDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-11DN-110
Alias/AKA:
4-1393104-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
The TE Connectivity / P&B Brand part KRPA-11DN-110 is a high-quality power relay designed for reliable performance and durability. It operates on 110VDC and has a current rating of 10A. With its DPDT (double-pole, double-throw) configuration, this relay offers versatile switching capabilities. The compact size of 35.7x35.7x50.8mm makes it suitable for various applications. Additionally, it comes with a socket for easy installation. Trust the KRPA-11DN-110 to provide efficient and dependable power switching for your electrical systems.
Product Highlights:
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KRPA11DN110
IN STOCK:
303
Ships today, if you order in
On Order:
500
can ship 2/24/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$35.32
$35.320
5
$31.04
$155.200
10
$30.71
$307.100
25
$30.40
$760.000
50
$30.09
$1,504.500
100
$26.73
$2,673.000
250
+
$26.46
$6,615.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
27E891
Relay Socket - Octal Base - 8-pin - Screw Terminals - Panel or DIN Rail Mount
27E892
Relay Socket - Octal Base - 11-pin - Screw Terminals - Panel or DIN Rail Mount
27E122
Relay Socket - Octal Base - 8P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
27E123
Relay Socket - Octal Base - 11P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
CUSTOMERS
ALSO BOUGHT
1-1103638-1
HE.16.STI.S.B 1-16
103-1337-403
Round Optical Lens Clear Polycarbonate
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
3NC2T0A22
SC-N4 AC100V Odyssey Series Contactor
BRE7A601
Analog Timer - Electronic - Heavy Duty - BRE Series - Reset - 1 Ranges - 3 s - 5 min - Sol...