Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-11DN-12
Alias/AKA:
5-1393104-0
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
The TE Connectivity / P&B Brand KRPA-11DN-12 Panel Plug-in Power Relay is a compact and reliable relay designed for various power control applications. This relay features a plug-in design, making installation fast and easy. With its 12V DC coil voltage and 10A contact current rating, it is suitable for a wide range of industrial and commercial settings. The KRPA-11DN-12 ensures efficient and safe power control with its high-quality contacts and durable construction. Trust this relay to provide dependable performance in your next electrical project.
Product Highlights:
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KRPA11DN12
IN STOCK:
397
Ships today, if you order in
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$29.30
$29.300
10
$22.75
$227.500
25
$20.73
$518.250
50
$20.20
$1,010.000
100
$19.39
$1,939.000
250
$18.58
$4,645.000
500
+
$18.39
$9,195.000
DOWNLOADS
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
CUSTOMERS
ALSO BOUGHT
70-169-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
172168-1
6 CIR UNIV M-N-L PLUG
15732Q700
General Purpose Power Relay-TYPE 157 relay-Flanged Cover, Solder/ .187 Quick Connect termi...
52929
Fork / Spade Tongue Terminal - PIDG Series - 22-16 AWG - 1.65 mm² - M3.5 - #6.
CKF-38-78010
Time Delay Relay - DPDT (2 Form C) - 0.1 Sec to 10 Sec - Off-Delay - 10A @ 277VAC Contact ...