KRPA-11DN-24
TE Connectivity / P&B BrandPower Relay 24VDC 10A DPDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-11DN-24
Alias/AKA:
5-1393104-1
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
The TE Connectivity / P&B Brand part KRPA-11DN-24 is a power relay designed for various industrial applications. It operates on a 24VDC power supply and can handle a maximum current of 10A. With a DPDT (Double Pole Double Throw) configuration, this relay provides versatile switching options. It has compact dimensions of 35.7x35.7x50.8mm, making it suitable for space-limited environments. This relay requires a socket for installation. Featuring reliable performance and durable construction, the KRPA-11DN-24 power relay is an ideal choice for controlling power circuits in a wide range of electronic systems.
Product Highlights:
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KRPA11DN24
IN STOCK:
481
Ships today, if you order in
On Order:
300
can ship 5/21/25
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$28.33
$28.330
10
$16.33
$163.300
25
$15.69
$392.250
50
$15.30
$765.000
100
$15.07
$1,507.000
250
$14.84
$3,710.000
500
+
$14.62
$7,310.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
27E891
Relay Socket - Octal Base - 8-pin - Screw Terminals - Panel or DIN Rail Mount
27E892
Relay Socket - Octal Base - 11-pin - Screw Terminals - Panel or DIN Rail Mount
27E122
Relay Socket - Octal Base - 8P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
27E123
Relay Socket - Octal Base - 11P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
CUSTOMERS
ALSO BOUGHT
7012SFX
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min On Delay - 250VDC -...
20241-83
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
MPG106D
Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece
CHR230
Fuse Holder 30A 250V
2TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On -...