KRPA-11DY-110
TE Connectivity / P&B BrandElectromechanical Relay 110VDC 10KOhm 5A DPDT(35.71x35.71x50.8)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-11DY-110
Alias/AKA:
5-1393104-5
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
Electromechanical Relay 110VDC 10KOhm 5A DPDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Product Highlights:
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KRPA11DY110
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$32.38
$32.380
50
$28.15
$1,407.500
75
$27.94
$2,095.500
100
+
$25.91
$2,591.000
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
CUSTOMERS
ALSO BOUGHT
LSA7L
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
CLD2EA1C115
COND.LEVEL 2+1 FILL EMPTY DIN
MDR-20-24
AC/DC Power Supply - 1 Output - 24V@1A - 24W
D4N9B31
Snap Action Limit Switch; Dpst-nc; On-mom; 10A AC; 2.5A DC; 120V AC; 125V DC