KRPA-11DY-12
TE Connectivity / P&B BrandPower Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-11DY-12
Alias/AKA:
5-1393104-6
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Power Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KRPA11DY12
IN STOCK:
234
Ships today, if you order in
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$19.71
$19.710
10
$17.58
$175.800
25
$17.06
$426.500
50
$16.57
$828.500
100
$15.66
$1,566.000
250
$15.24
$3,810.000
500
+
$13.30
$6,650.000
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
CUSTOMERS
ALSO BOUGHT
914CE3-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
SOB863860
SSR 2x35A - 400VAC - 2 Control 17-30VAC/DC
43301
Female - Die Block - 4 Pole - Angle Receptacle - Orange - Nickel plated Brass - 25.0A/600V...
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
KRPA-11AY-120
Power Relay 120VAC 10A DPDT(35.7x35.7x50.8)mm Socket