KRPA-11DY-48
TE Connectivity / P&B BrandPower Relay 48VDC 10A DPDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-11DY-48
Alias/AKA:
5-1393104-8
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.8 KOhm
Life Cycle:
Discontinued
Power Relay 48VDC 10A DPDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KRPA11DY48
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$57.81
$57.810
10
$37.51
$375.100
25
$36.53
$913.250
38
$35.59
$1,352.420
75
$35.24
$2,643.000
113
$34.88
$3,941.440
150
+
$34.52
$5,178.000