Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-12DY-48
Alias/AKA:
6-1393104-1
RoHS:
Yes
HTS:
8536200020
Supplier Standard Pack:
25
Life Cycle:
Discontinued
Electromechanical Relay 5A 48VDC 1.8KOhm Plug-In
Search Keywords:
KRPA12DY48
This product is discontinued, but still in stock
IN STOCK:
25
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$64.31
$64.310
10
+
$57.22
$572.200
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole