KRPA-14AG-24
TE Connectivity / P&B BrandPower Relay 24VAC 10A 3PDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-14AG-24
Alias/AKA:
6-1393104-7
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
85 Ohm
Power Relay 24VAC 10A 3PDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRPA Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
KRPA14AG24
IN STOCK:
76
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$27.99
$27.990
10
$19.87
$198.700
25
$18.62
$465.500
50
$18.12
$906.000
100
$17.94
$1,794.000
250
$17.76
$4,440.000
500
+
$17.58
$8,790.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
CUSTOMERS
ALSO BOUGHT
V3-101
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw...
KUHP-5A51-120
Power Relay 120VAC 30A SPDT(50x38.9x35.7)mm Bracket
A1210
SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/10A,90-280VAC,ZC
97-3102A-14S-7S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive