KRPA-14AG-240
TE Connectivity / P&B BrandPower Relay 240VAC 10A 3PDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-14AG-240
Alias/AKA:
6-1393104-8
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
9.11 KOhm
The TE Connectivity / P&B Brand part KRPA-14AG-240 is a high-quality power relay designed for versatile electrical applications. With a voltage rating of 240VAC and a current handling capacity of 10A, it is capable of efficiently controlling and switching electrical circuits. This relay is a 3PDT (3 Form C) type, meaning it has three sets of contacts that are normally open, normally closed, and common. The compact dimensions of 35.7x35.7x50.8mm allow for space-saving installation. This relay also includes a socket for easy and secure connection. With its durable construction and reliable performance, the TE Connectivity / P&B Brand part KRPA-14AG-240 is an excellent choice for power control applications.
Product Highlights:
- KRPA Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords:
KRPA14AG240
IN STOCK:
144
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$33.03
$33.030
5
$29.08
$145.400
25
$28.62
$715.500
50
$26.42
$1,321.000
100
$26.01
$2,601.000
250
$25.75
$6,437.500
500
+
$25.49
$12,745.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole