KRPA-14AN-6
TE Connectivity / P&B BrandElectromechanical Relay 6VAC 6Ohm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-14AN-6
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
6 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
6 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 6VAC 6Ohm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Search Keywords:
KRPA14AN6
This product is discontinued, but still in stock
IN STOCK:
163
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$176.08
$176.080
5
$90.78
$453.900
10
+
$76.59
$765.900
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole