KRPA-14DG-110
TE Connectivity / P&B BrandPower Relay 110VDC 10A 3PDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-14DG-110
Alias/AKA:
8-1393104-1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
The TE Connectivity / P&B Brand part KRPA-14DG-110 is a high-quality power relay designed for versatile applications. With a voltage rating of 110VDC, it can handle a current of up to 10A. This relay features a 3PDT (3 Form C) configuration, making it suitable for switching multiple circuits simultaneously. The compact dimensions of 35.7x35.7x50.8mm allow for easy installation and integration into existing systems. This relay is compatible with a standard socket, ensuring convenience and flexibility during installation and maintenance. Trust the TE Connectivity / P&B Brand KRPA-14DG-110 power relay for reliable and efficient performance in a wide range of industrial and commercial applications.
Product Highlights:
- KRPA Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KRPA14DG110
IN STOCK:
156
Ships today, if you order in
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$28.05
$28.050
5
$24.22
$121.100
25
$22.25
$556.250
50
$21.77
$1,088.500
100
$21.55
$2,155.000
250
$21.33
$5,332.500
500
+
$21.12
$10,560.000
DOWNLOADS
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
CUSTOMERS
ALSO BOUGHT
1-965421-1
FLA-STE-GEH2,8 2P
1-66361-2
III+ PIN,18-14,TIN,LP
1-66099-5
III+ PIN,18-16,TIN ,LP
500031-1
Spiral Wrap - SPIRAP - 0.5 " - 12.7 mm - Polyethylene - Black - 50 ft - 15.24 m.
1-66358-6
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 50.0µin (1...