help desk software
DATA SHEET

KRPA-14DG-125

TE Connectivity / P&B Brand

Electromechanical Relay 125VDC 10A 3PDT(35.71x35.71)mm Socket General Purpose Relay .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-14DG-125
Alias/AKA:
8-1393104-3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
N/A
The TE Connectivity / P&B Brand part KRPA-14DG-125 is an efficient and reliable electromechanical relay designed for various electrical applications. With a voltage rating of 125VDC and a current carrying capacity of 10A, this 3PDT (3 Form C) relay can effectively switch power between multiple circuits. The compact size of 35.71x35.71mm allows for easy installation in tight spaces. This general-purpose relay is compatible with a socket, offering a convenient and secure connection. It is an ideal component for use in control systems, industrial machinery, and automation projects.
Search Keywords:
KRPA14DG125
IN STOCK: 484
Can Ship immediately
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.69
$44.690
5
$36.18
$180.900
10
$35.44
$354.400
25
$34.92
$873.000
50
$33.55
$1,677.500
100
$32.89
$3,289.000
250 +
$32.25
$8,062.500
Tools/3D Models