KRPA-14DN-110
TE Connectivity / P&B BrandPower Relay 110VDC 10KOhm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-14DN-110
Alias/AKA:
1423823-1
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
Life Cycle:
Discontinued
Power Relay 110VDC 10KOhm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Search Keywords:
KRPA14DN110
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$126.76
$126.760
6
$100.14
$600.840
13
$97.08
$1,262.040
19
$96.11
$1,826.090
25
+
$95.15
$2,378.750
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole