Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-14DN-125
Alias/AKA:
8-1393104-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
N/A
The KRPA-14DN-125 is a powerful relay designed and manufactured by TE Connectivity's P&B Brand. This relay is known for its efficient electrical control, making it ideal for various applications that require reliable power switching. With a 125 VDC coil voltage, this power relay offers superior performance and durability. It is perfect for use in automotive, industrial, and telecommunications systems where a high level of electrical control is crucial. The KRPA-14DN-125 power relay from TE Connectivity's P&B Brand ensures smooth and efficient power switching for a wide range of applications.
Search Keywords:
KRPA14DN125
IN STOCK:
147
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$49.16
$49.160
10
$44.64
$446.400
25
$41.88
$1,047.000
38
$40.71
$1,546.980
75
$38.39
$2,879.250
113
$37.22
$4,205.860
150
+
$36.06
$5,409.000
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole