help desk software

KRPA-14DY-12

TE Connectivity / P&B Brand

Electromechanical Relay 12VDC 120Ohm 5A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-14DY-12
RoHS:
No
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 120Ohm 5A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Search Keywords:
KRPA14DY12
  This product is discontinued, but still in stock
IN STOCK: 32
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$151.58
$151.580
10 +
$73.21
$732.100