help desk software

KRPA-14DY-24

TE Connectivity / P&B Brand

Power Relay 24VDC 10A 3PDT(35.71x35.71x50.8)mm Socket .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-14DY-24
Alias/AKA:
9-1393104-3
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Life Cycle:
Discontinued
Power Relay 24VDC 10A 3PDT(35.71x35.71x50.8)mm Socket
Product Highlights:
  • KRPA Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
KRPA14DY24
  This product is discontinued, but still in stock
IN STOCK: 74
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.20
$26.200
10
$23.55
$235.500
25
$22.89
$572.250
50
$21.98
$1,099.000
100
$21.14
$2,114.000
250
$20.62
$5,155.000
500 +
$18.02
$9,010.000
Please Note: Item may be subject to tariff fee if shipping within the United States