Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-14DYF-24
Alias/AKA:
9-1393104-5
RoHS:
Yes
HTS:
8536200020
Supplier Standard Pack
25
Package Type:
Life Cycle:
Discontinued
Electromechanical Relay 3PDT 5A 24VDC 472Ohm Plug-In
Search Keywords:
KRPA14DYF24
This product is discontinued, but still in stock
IN STOCK:
23
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$53.78
$53.780
10
+
$49.98
$499.800
Product Guides
Accessories
27E891
Relay Socket - Octal Base - 8-pin - Screw Terminals - Panel or DIN Rail Mount
27E892
Relay Socket - Octal Base - 11-pin - Screw Terminals - Panel or DIN Rail Mount
27E122
Relay Socket - Octal Base - 8P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
27E123
Relay Socket - Octal Base - 11P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount