help desk software
DATA SHEET

KRPA-5AG-12

TE Connectivity / P&B Brand

Electromechanical Relay 12VAC 24Ohm 10A SPDT(35.71x35.71x50.8)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-5AG-12
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
24 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 12VAC 24Ohm 10A SPDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Search Keywords:
KRPA5AG12
  This product is discontinued, but still in stock
IN STOCK: 91
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.22
$106.220
25
$27.52
$688.000
50
$24.88
$1,244.000
100
$20.32
$2,032.000
250
$18.62
$4,655.000
500 +
$15.80
$7,900.000
Tools/3D Models