KRPA-5AG-6
TE Connectivity / P&B BrandElectromechanical Relay 6VAC 6Ohm 10A SPDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-5AG-6
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
6 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
6 Ohm
Electromechanical Relay 6VAC 6Ohm 10A SPDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Search Keywords:
KRPA5AG6
IN STOCK:
121
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$125.23
$125.230
25
$42.80
$1,070.000
50
$38.66
$1,933.000
100
$31.62
$3,162.000
250
$28.94
$7,235.000
500
+
$24.57
$12,285.000
Product Guides
Accessories
27E891
Relay Socket - Octal Base - 8-pin - Screw Terminals - Panel or DIN Rail Mount
27E892
Relay Socket - Octal Base - 11-pin - Screw Terminals - Panel or DIN Rail Mount
27E122
Relay Socket - Octal Base - 8P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
27E123
Relay Socket - Octal Base - 11P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount